New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Card Edge Connectors
                      Print Page

                      2199230-3

                      Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle

                      Date/Lot Code

                      TE CONNECTIVITY 2199230-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2199230-3
                      Newark Part No.89W2150
                      Product RangeM.2 (NGFF) Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,581 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.400
                      25+$1.280
                      50+$1.280
                      100+$1.190
                      250+$1.190
                      500+$1.190
                      1000+$1.180
                      2500+$1.100
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2199230-3
                      Newark Part No.89W2150
                      Product RangeM.2 (NGFF) Series
                      Technical Datasheet

                      Data Sheet

                      Card Edge Connector TypeDual Side
                      No. of Contacts67Contacts
                      Card Thickness-
                      Pitch Spacing0.5mm
                      No. of Contacts67 Contacts
                      Connector MountingSurface Mount
                      GenderReceptacle(View Associated Connectors)
                      Connector Body OrientationRight Angle
                      No. of Rows2Rows
                      Contact Termination TypeSolder
                      Contact MaterialCopper Alloy
                      Contact Plating - Mating Side15µ" Gold Plated Contacts
                      Connector Body MaterialThermoplastic Body
                      Product RangeM.2 (NGFF) Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The M.2 (NGFF) series M.2 Connector supports multiple function add-in cards and modules including WiFi, Bluetooth, global navigation satellite systems, near field communication, hybrid digital radio, wireless gigabit alliance (WiGig), wireless wide area network and solid-state storage devices. It also adds functionality to PCIe Gen 3, SATA 3, SATA I/O and USB 3.0. The new, smaller form factor is suitable for applications in new thin platforms. The M.2 next generation form factor (NGFF) product line is a natural transition from the mini card and half mini card to a smaller form factor in both size and volume.

                      • Available in various heights
                      • Designed for both single and double-sided modules
                      • Available in various keying options for module cards
                      • Support PCI Express 3.0, USB 3.0 and SATA 3.0
                      • Save more than 20% PCB real estate compare to PCIe mini card
                      • Reduces connector height by 15%
                      • Ensures proper mating with various modules cards
                      • Supports higher data rate

                      Applications

                      Wireless, Computers & Computer Peripherals, Communications & Networking, Portable Devices, Consumer Electronics

                      Technical Specifications

                      Card Edge Connector Type

                      Dual Side

                      Card Thickness

                      -

                      No. of Contacts

                      67 Contacts

                      Gender

                      Receptacle

                      No. of Rows

                      2Rows

                      Contact Material

                      Copper Alloy

                      Connector Body Material

                      Thermoplastic Body

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Contacts

                      67Contacts

                      Pitch Spacing

                      0.5mm

                      Connector Mounting

                      Surface Mount

                      Connector Body Orientation

                      Right Angle

                      Contact Termination Type

                      Solder

                      Contact Plating - Mating Side

                      15µ" Gold Plated Contacts

                      Product Range

                      M.2 (NGFF) Series

                      Technical Docs (4)

                      Drawing EN

                      3D Product Image EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.