Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2213145-2
Newark Part No.17X8669
Product RangePivot Power RJ45 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
Price for:Each
Minimum: 2000
Multiple: 2000
$15,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2213145-2
Newark Part No.17X8669
Product RangePivot Power RJ45 Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts2Contacts
No. of Positions / Loaded Contacts (per Port)8P2C
LAN Category-
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangePivot Power RJ45 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2213145-2 is a pivot power RJ45 Standard Assembly Plug with phosphor bronze contact base material and gold contact mating area plating material and polycarbonate housing.
- UL94V-0 Flammability
Applications
Communications & Networking, Industrial
Technical Specifications
Connector Type
RJ45
Gender
Plug
No. of Contacts
2Contacts
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
Pivot Power RJ45 Series
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P2C
No. of Positions
8Positions
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
Crimp
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate