Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.550 |
10+ | $8.320 |
25+ | $8.030 |
50+ | $7.180 |
100+ | $6.550 |
250+ | $5.890 |
500+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No222165-2
Newark Part No.89F2919
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (16-Jan-2020)
Alternatives for 222165-2
1 Product Found
Product Overview
The 222165-2 is a right-angle BNC Adapter with gold-plated beryllium copper contacts, PTFE dielectric and nickel-plated die-cast zinc body. The RF connector In-series with bayonet lock coupling for quick connect/disconnect.
- 50Ω Impedance
- 500V Voltage rating
- -55 to +85°C Temperature range
Applications
RF Communications, Medical, Sensing & Instrumentation, Industrial
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (16-Jan-2020)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate