Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2221760-6
Newark Part No.74Y8996
Product RangeAMPLIMITE 90 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $29.510 |
3+ | $29.510 |
5+ | $29.510 |
10+ | $29.510 |
Price for:Each
Minimum: 1
Multiple: 1
$29.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2221760-6
Newark Part No.74Y8996
Product RangeAMPLIMITE 90 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90 Series
No. of Contacts104Contacts
D Sub Shell SizeDF
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCCadmium
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90 Series
D Sub Shell Size
DF
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
Cadmium
Gender
Receptacle
No. of Contacts
104Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability