Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2305570-1
Newark Part No.56AC1977
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $259.680 |
| 3+ | $241.480 |
| 5+ | $234.870 |
| 10+ | $229.910 |
| 25+ | $206.750 |
| 50+ | $198.490 |
| 100+ | $195.180 |
| 250+ | $181.950 |
Price for:Each
Minimum: 1
Multiple: 1
$259.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2305570-1
Newark Part No.56AC1977
Technical Datasheet
For Use WithSide-Feed Front-Carrier Terminals
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
TE Terminal Cutter tool enables operators to easily cut side-feed, front-carrier terminal strips and reels. This gives customers ability to create loose piece terminals with precision. This avoids damaging products or creating sharp burs that are commonly associated with using traditional wire snips or other cutting tools. TE Terminal Cutter is purpose-built tool with single objective of making loose piece terminals from strips and reels. Adjustable tool accommodates side-feed front-carrier terminal strips of varying sizes. Tool is not designed to cut end-feed, center-carrier or dual-carrier terminal strips
- Light weight, ergonomic design
- High strength cut-off anvil and sheer
- Manual feed with slide-on guiding mechanism
- Light Duty
- Max Tab width: 3.3mm
- Max Barrel width: 4.45mm
- Barrel height: 1.3mm to 8.3mm
- Max Stock thickness: 0.61mm
Technical Specifications
For Use With
Side-Feed Front-Carrier Terminals
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability