Print Page
Image is for illustrative purposes only. Please refer to product description.
170 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $1.130 |
25+ | $1.030 |
50+ | $1.030 |
100+ | $1.030 |
250+ | $1.030 |
500+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2309407-1
Newark Part No.42AC1876
Product Range-
Memory / Card TypeSODIMM
Insert & Eject MechanismCam-In Locking
Connector TypeSODIMM Socket
No. of Contacts260Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Alternatives for 2309407-1
1 Product Found
Product Overview
DDR4 SO DIMM memory sockets have larger DIMM capacities than existing DDR3 memory sockets due to higher chip densities. TE Connectivity offers one of the largest portfolios of DDR4 SO DIMM memory sockets in the market, which are available in a variety of heights and gold plating options.
- Low profile, 4mm Stack Height
- Standard Keying
- Provide about 30% better performance than previous DDR3 SO DIMM memory sockets
- Consume about 70% less power than DDR3 SO DIMM memory sockets
Applications
Computers & Computer Peripherals, Telecommunications
Technical Specifications
Product Range
-
Insert & Eject Mechanism
Cam-In Locking
No. of Contacts
260Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
SODIMM
Connector Type
SODIMM Socket
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability