Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280358-0
Newark Part No.39K1768
Product RangeAMPMODU II 280358 Series
Your Part Number
604 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.397 |
| 10+ | $0.333 |
| 25+ | $0.300 |
| 100+ | $0.289 |
| 500+ | $0.268 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280358-0
Newark Part No.39K1768
Product RangeAMPMODU II 280358 Series
Technical Datasheet
Product RangeAMPMODU II 280358 Series
No. of Positions2Positions
Pitch Spacing2.54mm
For Use WithAMPMODU II Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280358-0 is a 2-way Receptacle Housing with 2.54mm pitch spacing. It is made of thermoplastic with copper alloy contact base.
- Detent Latching Mating Connector Lock Type
- Black Colour
- UL94V-1 Flammability Rating
Applications
Automotive, Industrial
Technical Specifications
Product Range
AMPMODU II 280358 Series
No. of Positions
2Positions
For Use With
AMPMODU II Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 280358-0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
