Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280638
Newark Part No.70AH0220
Product RangeAMPMODU
Technical Datasheet
2,603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.080 |
| 25+ | $1.970 |
| 50+ | $1.850 |
| 100+ | $1.740 |
| 500+ | $1.650 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280638
Newark Part No.70AH0220
Product RangeAMPMODU
Technical Datasheet
No. of Contacts16Contacts
Product RangeAMPMODU
Connector MountingPCB Mount
Contact Termination TypeCrimp
Pitch Spacing2.54mm
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
No. of Contacts
16Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2.54mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
AMPMODU
Contact Termination Type
Crimp
Gender
Plug
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
Triphenyl Phosphate (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate