Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2810020
Newark Part No.15J3040
Product RangeSOLISTRAND
Technical Datasheet
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.100 |
5+ | $34.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$44.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2810020
Newark Part No.15J3040
Product RangeSOLISTRAND
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max13AWG
Conductor Area CSA2.5mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 130106 is a straight closed-barrel Ring-tongue Uninsulated Crimp Terminal, made of copper with tin plated finish. The Solistrand series terminal is specially designed to terminate solid and stranded wire. It accepts 17 to 13AWG wire size.
- 170°C Maximum Operating temperature
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
13AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for 2810020
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate