Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282089-1
Newark Part No.29H3609
Product RangeSUPERSEAL 1.5
Your Part Number
Technical Datasheet
4,669 In Stock
Need more?
146 Delivery in 1-3 Business Days(US stock)
4523 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.410 |
| 25+ | $1.270 |
| 50+ | $1.250 |
| 100+ | $1.210 |
| 500+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282089-1
Newark Part No.29H3609
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions5Positions
For Use WithSuperseal Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating24V
Current Rating14A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 282089-1 is a 5-way 1-row Socket Housing with PA GF body, 180° cable exit and 6mm pitch spacing. This socket housing is suitable for use with plug and socket connectors.
- 24VDC Operating voltage
- Black colour
- IP67 Protection rating
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
5Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP67
Current Rating
14A
Gender
Plug
For Use With
Superseal Socket Contacts
IP Rating
IP67
Voltage Rating
24V
SVHC
No SVHC (25-Jun-2025)
Alternatives for 282089-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate