Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282103-1
Newark Part No.02H6277
Product RangeSUPERSEAL 1.5
Your Part Number
11,845 In Stock
Need more?
608 Delivery in 1-3 Business Days(US stock)
11237 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.734 |
| 10+ | $0.574 |
| 25+ | $0.540 |
| 100+ | $0.520 |
| 500+ | $0.463 |
| 1000+ | $0.436 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282103-1
Newark Part No.02H6277
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions1Positions
Pitch Spacing-
For Use WithSuperseal 1.5 Series Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282103-1 is a 3-position Connector Housing made of black PA (GF). It comes with an anti-backout device which warns when a contact is not correctly inserted in housing. The plug housing is suitable for use with the SuperSeal 1.5 series Mini-Mic tab contacts.
- IP67 Protection rating
- 180° Cable exit angle
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
1Positions
For Use With
Superseal 1.5 Series Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
