Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282103-1.
Newark Part No.30AC4107
Product RangeSUPERSEAL 1.5 Series
Technical Datasheet
930 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.367 |
| 2500+ | $0.366 |
Price for:Each
Minimum: 2200
Multiple: 1
$807.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282103-1.
Newark Part No.30AC4107
Product RangeSUPERSEAL 1.5 Series
Technical Datasheet
Product RangeSUPERSEAL 1.5 Series
No. of Positions1Positions
Pitch Spacing-
For Use WithSuperseal 1.5 Series Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 282103-1 is a 3-position Connector Housing made of black PA (GF). It comes with an anti-backout device which warns when a contact is not correctly inserted in housing. The plug housing is suitable for use with the SuperSeal 1.5 series Mini-Mic tab contacts.
- IP67 Protection rating
- 180° Cable exit angle
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5 Series
No. of Positions
1Positions
For Use With
Superseal 1.5 Series Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate