Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282189-1
Newark Part No.25H6682
Technical Datasheet
1,279 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.689 |
10+ | $0.689 |
25+ | $0.689 |
50+ | $0.635 |
100+ | $0.635 |
500+ | $0.635 |
1000+ | $0.635 |
2500+ | $0.591 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282189-1
Newark Part No.25H6682
Technical Datasheet
Product Range-
No. of Positions2Positions
Pitch Spacing5mm
For Use With-000
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 282189-1 is a 2-position 1-row sealed Wire-to-Wire Splash Proof Connector Housing with black polyamide body. It is a plug style connector has on the terminal primary locking feature.
- Polarized
- Housing for female terminals
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
2Positions
For Use With
-000
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability