Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282194-1
Newark Part No.18AH0206
Product RangeTimer Connector System
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.660 |
10+ | $3.150 |
25+ | $2.970 |
50+ | $2.800 |
100+ | $2.610 |
500+ | $2.570 |
1000+ | $2.340 |
2500+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282194-1
Newark Part No.18AH0206
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions7Positions
For Use WithAMP Timer Connector System Series Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP54K
IP RatingIP54K
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Timer Connector System
No. of Positions
7Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP54K
Current Rating
-
Gender
Plug
For Use With
AMP Timer Connector System Series Pin Contacts
IP Rating
IP54K
Voltage Rating
24VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate