Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282627-1
Newark Part No.74AJ9411
Product RangeMultilock 070
4,259 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.434 |
| 25+ | $0.391 |
| 100+ | $0.373 |
| 500+ | $0.337 |
| 1000+ | $0.304 |
| 2500+ | $0.297 |
| 5000+ | $0.288 |
Price for:Each
Minimum: 10
Multiple: 10
$4.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282627-1
Newark Part No.74AJ9411
Product RangeMultilock 070
Product RangeMultilock 070
No. of Positions3Positions
For Use WithAMP Multilock 070 Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Multilock 070
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP Multilock 070 Series Automotive Socket Contacts
IP Rating
-
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability