Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282680-1
Newark Part No.74AJ9412
Product RangeTimer Connector System
Technical Datasheet
225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.250 |
25+ | $1.120 |
50+ | $1.070 |
100+ | $1.040 |
500+ | $0.971 |
1000+ | $0.899 |
2500+ | $0.828 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282680-1
Newark Part No.74AJ9412
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions2Positions
For Use WithAMP Timer Connector System Series Automotive Pin Contacts
Connector Body MaterialThermoplastic, Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Timer Connector System
No. of Positions
2Positions
Connector Body Material
Thermoplastic, Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP Timer Connector System Series Automotive Pin Contacts
IP Rating
-
Voltage Rating
24VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability