Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834010-3
Newark Part No.74Y6367
Product RangePoke-In Series
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.097 |
| 25+ | $0.097 |
| 50+ | $0.097 |
| 100+ | $0.097 |
| 250+ | $0.097 |
| 500+ | $0.097 |
| 1000+ | $0.097 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834010-3
Newark Part No.74Y6367
Product RangePoke-In Series
Technical Datasheet
Product RangePoke-In Series
No. of Contacts1Contacts
Gender-
Pitch Spacing-
Contact Termination TypeSolder
No. of Rows-
Connector MountingSurface Mount
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2834010-3
1 Product Found
Technical Specifications
Product Range
Poke-In Series
Gender
-
Contact Termination Type
Solder
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Tin over Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate