Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2834167-3
Newark Part No.15AC7162
Product RangePoke-In Slim Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 27000
Multiple: 2700
$4,833.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2834167-3
Newark Part No.15AC7162
Product RangePoke-In Slim Series
Technical Datasheet
Product RangePoke-In Slim Series
Contact GenderSocket
Contact Termination TypeSurface Mount
For Use WithAMP Poke-In Slim Series Wire-to-Board Connectors
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Poke-In Slim Series
Contact Termination Type
Surface Mount
Wire Size AWG Max
18AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
AMP Poke-In Slim Series Wire-to-Board Connectors
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2834167-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate