New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Contacts
                      Print Page

                      2834171-3

                      Contact, Poke-In Slim Series, Socket, Surface Mount

                      Date/Lot Code

                      TE CONNECTIVITY 2834171-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2834171-3
                      Newark Part No.15AC7164
                      Product RangePoke-In Slim Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,140 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.037
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No2834171-3
                      Newark Part No.15AC7164
                      Product RangePoke-In Slim Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePoke-In Slim Series
                      Contact GenderSocket
                      Contact Termination TypeSurface Mount
                      For Use WithAMP Poke-In Slim Series Wire-to-Board Connectors
                      Wire Size AWG Max20AWG
                      Wire Size AWG Min24AWG
                      Current Rating-
                      Contact MaterialCopper Alloy
                      Contact PlatingTin Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 2834171-3

                      1 Product Found

                      Product Overview

                      2834171-3 is a SMT ultraminiature slim contact suitable for 20-24AWG (solid/stranded) wire.

                      • Copper alloy with tin over nickel finish contact
                      • Height 1.85in [46.99mm]

                      Technical Specifications

                      Product Range

                      Poke-In Slim Series

                      Contact Termination Type

                      Surface Mount

                      Wire Size AWG Max

                      20AWG

                      Current Rating

                      -

                      Contact Plating

                      Tin Plated Contacts

                      Contact Gender

                      Socket

                      For Use With

                      AMP Poke-In Slim Series Wire-to-Board Connectors

                      Wire Size AWG Min

                      24AWG

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Product Change Notice EN

                      Drawing EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.