Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284517-2
Newark Part No.76AC5351
Technical Datasheet
12,901 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $0.458 |
| 500+ | $0.413 |
| 1000+ | $0.396 |
| 2500+ | $0.379 |
Price for:Each
Minimum: 300
Multiple: 300
$137.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284517-2
Newark Part No.76AC5351
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions2Positions
Rated Current11A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
11A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate