Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284742-1
Newark Part No.53Y3620
Product RangeMicro Quadlok
291 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $12.320 |
10+ | $10.780 |
25+ | $10.140 |
50+ | $9.680 |
100+ | $9.110 |
250+ | $8.460 |
500+ | $8.130 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284742-1
Newark Part No.53Y3620
Product RangeMicro Quadlok
Product RangeMicro Quadlok
No. of Positions60Positions
Pitch Spacing3mm
For Use WithMICRO QUADLOK SYSTEM Series Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Micro Quadlok
No. of Positions
60Positions
For Use With
MICRO QUADLOK SYSTEM Series Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate