Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284844-1
Newark Part No.69AH4615
Product RangeMCP
772 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.300 |
| 25+ | $2.140 |
| 50+ | $2.090 |
| 100+ | $1.960 |
| 500+ | $1.840 |
| 1000+ | $1.770 |
| 2500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284844-1
Newark Part No.69AH4615
Product RangeMCP
Product RangeMCP
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP MCP Series Tab Power Contacts
Connector Body MaterialGlass Filled Nylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCP
Rectangular Shell Size
-
Connector Body Material
Glass Filled Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
AMP MCP Series Tab Power Contacts
Locking Type
Latch
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate