Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-66104-0
Newark Part No.29AM9849
Product RangeAMP Type III+ Series
6,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.891 |
25+ | $0.712 |
100+ | $0.645 |
250+ | $0.605 |
500+ | $0.577 |
1000+ | $0.549 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-66104-0
Newark Part No.29AM9849
Product RangeAMP Type III+ Series
Product RangeAMP Type III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAMP CPC, M & G Series Size 16 Circular Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
AMP Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP CPC, M & G Series Size 16 Circular Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 3-66104-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability