Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-828102-1
Newark Part No.70AH7468
Product RangeAMPLIMITE
Technical Datasheet
8,965 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-828102-1
Newark Part No.70AH7468
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length9.2mm
Thread Size - Metric3mm
Thread Size - Imperial4-40 UNC-2B
Connector Shell Size-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
3mm
Connector Shell Size
-
Screw Length
9.2mm
Thread Size - Imperial
4-40 UNC-2B
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability