Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-966140-4
Newark Part No.52R4155
Product RangeMCP Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $5.350 | 
| 10+ | $4.640 | 
| 25+ | $4.580 | 
| 50+ | $4.400 | 
| 100+ | $3.860 | 
| 500+ | $3.070 | 
| 1000+ | $3.020 | 
| 2500+ | $2.960 | 
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-966140-4
Newark Part No.52R4155
Product RangeMCP Series
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows3Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole
Product RangeMCP Series
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Silver Plated Contacts
Pitch Spacing
-
No. of Contacts
9Contacts
Product Range
MCP Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate