Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31113
Newark Part No.67C2334
Product RangeBudget Series
Technical Datasheet
6,662 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.158 |
10+ | $0.158 |
25+ | $0.158 |
100+ | $0.158 |
500+ | $0.158 |
1000+ | $0.158 |
2500+ | $0.158 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31113
Newark Part No.67C2334
Product RangeBudget Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeBudget Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Alternatives for 31113
2 Products Found
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
#8
Wire Size AWG Max
10AWG
Product Range
Budget Series
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability