Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31423
Newark Part No.29C5847
Product RangeBudget Series
Technical Datasheet
10,869 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.130 |
10+ | $0.130 |
25+ | $0.110 |
100+ | $0.110 |
500+ | $0.110 |
1000+ | $0.103 |
2500+ | $0.102 |
5000+ | $0.102 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31423
Newark Part No.29C5847
Product RangeBudget Series
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial0
Stud Size - Imperial#0
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Product RangeBudget Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 31423 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features crimp termination and accepts 26 to 22AWG wire.
Applications
Industrial
Technical Specifications
Stud Size - Metric
-
Stud Size - Imperial
#0
Conductor Area CSA
0.4mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
0
Wire Size AWG Max
22AWG
Product Range
Budget Series
Insulator Material
Uninsulated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability