Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31808
Newark Part No.97C7085
Product RangeSOLISTRAND Series
Technical Datasheet
4,369 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 10+ | $0.398 |
| 25+ | $0.398 |
| 50+ | $0.398 |
| 100+ | $0.398 |
| 500+ | $0.398 |
| 1000+ | $0.398 |
| 2500+ | $0.398 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31808
Newark Part No.97C7085
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31808 is a Ring Tongue Terminal made of copper with tin plated finish. The SOLISTRAND® series crimp terminal comes with an uninsulated closed barrel. It accepts 8AWG regular wire.
- RING-048 Shape
- 170°C Operating temperature
Applications
Defence, Military & Aerospace
Technical Specifications
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
Conductor Area CSA
8mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
5/16"
Wire Size AWG Max
8AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Alternatives for 31808
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability