Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No318837-1
Newark Part No.88F4434
Product RangeTe Connectivity / Amp 318
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $424.400 |
5+ | $394.080 |
10+ | $394.080 |
25+ | $367.810 |
50+ | $367.810 |
100+ | $353.090 |
Price for:Each
Minimum: 1
Multiple: 1
$424.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No318837-1
Newark Part No.88F4434
Product RangeTe Connectivity / Amp 318
Technical Datasheet
For Use With0.093" Commercial Pin & Socket Contacts
Product RangeTe Connectivity / Amp 318
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 318837-1 is an Extraction Tool designed to remove the 0.093-inch commercial pin and socket contacts from connector housings. The extraction tool consists of a spring loaded metal tip with an integral plunger mounted to a plastic handle with an interlock lever. When the interlock lever is depressed and the plunger is held until the contact locking lances are depressed by the tip. After the lever is released, the plunger is released and permitting the contact to be pushed out the rear of the housing.
- Spring-loaded metal tip with an integral plunger mounted to a plastic handle with an interlock lever
Applications
Maintenance & Repair
Technical Specifications
For Use With
0.093" Commercial Pin & Socket Contacts
SVHC
No SVHC (08-Jul-2021)
Product Range
Te Connectivity / Amp 318
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability