Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320138
Newark Part No.58H5468
Product RangeSOLISTRAND Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 10+ | $144.430 |
| 25+ | $137.500 |
| 50+ | $128.890 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$1,444.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320138
Newark Part No.58H5468
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
2AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
35mm²
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate