Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320551
Newark Part No.66H6948
Product RangePIDG Series
Also Known AsMS25036-149
Technical Datasheet
151,169 In Stock
100,000 more incoming. You can reserve stock now
125757 Delivery in 1-3 Business Days(US stock)
25412 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.396 |
10+ | $0.343 |
25+ | $0.310 |
100+ | $0.291 |
500+ | $0.265 |
1000+ | $0.221 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320551
Newark Part No.66H6948
Product RangePIDG Series
Also Known AsMS25036-149
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial8
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePIDG Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 320551 from TE Connectivity is a PIDG nylon insulated ring tongue with #8 stud size.
- Wire range from 22AWG to 16AWG / 0.326mm² to 1.31mm²
- Red colour barrel
- Terminal material is copper with tin plating
- Operating temperature of 105°C
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
#8
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
8
Wire Size AWG Max
16AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Alternatives for 320551
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability