Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320562
Newark Part No.57AC7857
Product RangePIDG Series
Your Part Number
4,850 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.974 |
| 25+ | $0.949 |
| 50+ | $0.924 |
| 100+ | $0.881 |
| 500+ | $0.787 |
| 1000+ | $0.735 |
| 2500+ | $0.702 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320562
Newark Part No.57AC7857
Product RangePIDG Series
Technical Datasheet
Insulator ColourBlue
Product RangePIDG Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 320562 is a blue serrated insulated Butt Splice with tin-plated copper contact. The splice has nylon insulation sleeve and accepts 16 to 14AWG wire size.
- 600V Maximum operating voltage
- 105°C Maximum operating temperature
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.62mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
PIDG Series
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Alternatives for 320562
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability