New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Spade Crimp Terminals
                      Print Page

                      320862

                      Fork / Spade Tongue Terminal, PIDG Series, 16 AWG, 14 AWG, 2 mm², M4, #8

                      AMP - TE CONNECTIVITY 320862
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No320862
                      Newark Part No.24Y9955
                      Product RangePIDG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,980 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.410
                      10+$0.379
                      25+$0.379
                      100+$0.379
                      500+$0.352
                      1000+$0.328
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No320862
                      Newark Part No.24Y9955
                      Product RangePIDG Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePIDG Series
                      Wire Size AWG Min16AWG
                      Wire Size (AWG)16AWG to 14AWG
                      Wire Size AWG Max14AWG
                      Conductor Area CSA2mm²
                      Stud Size - MetricM4
                      Stud Size - Imperial#8
                      Insulator MaterialNylon (Polyamide)
                      Stud Size - Imperial8
                      Insulator ColourBlue
                      Terminal MaterialCopper
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PIDG series terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.

                      • PIDG terminals have copper sleeve for improved wire insulation support
                      • Specific tooling dedicated for different volumes or circumstances is available

                      Technical Specifications

                      Product Range

                      PIDG Series

                      Wire Size (AWG)

                      16AWG to 14AWG

                      Conductor Area CSA

                      2mm²

                      Stud Size - Imperial

                      #8

                      Stud Size - Imperial

                      8

                      Terminal Material

                      Copper

                      Wire Size AWG Min

                      16AWG

                      Wire Size AWG Max

                      14AWG

                      Stud Size - Metric

                      M4

                      Insulator Material

                      Nylon (Polyamide)

                      Insulator Colour

                      Blue

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Alternatives for 320862

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.