Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322224
Newark Part No.70AH7486
Product RangeSolistrand
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $16.700 |
| 10+ | $15.190 |
| 25+ | $14.370 |
| 50+ | $13.840 |
| 100+ | $13.350 |
| 250+ | $13.080 |
| 500+ | $11.800 |
Price for:Each
Minimum: 1
Multiple: 1
$16.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322224
Newark Part No.70AH7486
Product RangeSolistrand
Stud Size - MetricM16
Stud Size - Imperial5/8"
Wire Size AWG Max00AWG
Conductor Area CSA70mm²
Product RangeSolistrand
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M16
Wire Size AWG Max
00AWG
Product Range
Solistrand
Insulator Material
Uninsulated
Stud Size - Imperial
5/8"
Conductor Area CSA
70mm²
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate