Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323062
Newark Part No.50F3291
Product RangeSOLISTRAND, STRATO-THERM Series
Technical Datasheet
10,102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.840 |
10+ | $0.712 |
25+ | $0.636 |
50+ | $0.592 |
100+ | $0.547 |
500+ | $0.500 |
1000+ | $0.484 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323062
Newark Part No.50F3291
Product RangeSOLISTRAND, STRATO-THERM Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeSOLISTRAND, STRATO-THERM Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 323062 is a Ring Tongue Terminal made of copper with nickel plated finish. The SOLISTRAND® series crimp terminal comes with an uninsulated closed barrel. It accepts 12 to 10AWG regular wire.
- RING-084 Shape
- 343°C Operating temperature
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
#10
Wire Size AWG Max
10AWG
Product Range
SOLISTRAND, STRATO-THERM Series
Insulator Material
Uninsulated
Alternatives for 323062
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability