Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323680
Newark Part No.50F549
Product RangeSTRATO-THERM Series
Your Part Number
3,044 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $4.840 |
| 25+ | $3.890 |
| 50+ | $3.750 |
| 100+ | $3.620 |
| 500+ | $2.820 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323680
Newark Part No.50F549
Product RangeSTRATO-THERM Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeSTRATO-THERM Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 323680 is an orange straight closed-barrel Ring-tongue Un-insulated Crimp Terminal with nickel plated finish. The terminal accepts 12 to 10AWG wire size.
- 649°C High temperature rating
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
#10
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
10
Wire Size AWG Max
10AWG
Product Range
STRATO-THERM Series
Insulator Material
Uninsulated
Technical Docs (3)
Alternatives for 323680
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
