Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323975
Newark Part No.66H6993
Product RangePIDG Series
837 In Stock
5,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.010 |
10+ | $0.859 |
25+ | $0.832 |
50+ | $0.805 |
100+ | $0.772 |
500+ | $0.631 |
1000+ | $0.561 |
2500+ | $0.509 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323975
Newark Part No.66H6993
Product RangePIDG Series
Insulator ColourNatural
Product RangePIDG Series
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.65mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
Natural
Wire Size AWG Min
24AWG
Conductor Area CSA
0.65mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
PIDG Series
Wire Size AWG Max
20AWG
Insulator Material
Nylon (Polyamide)
Alternatives for 323975
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability