Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324444
Newark Part No.13H1251
Product RangeAMPOWER Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $10.120 |
Price for:Each
Minimum: 2000
Multiple: 50
$20,240.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324444
Newark Part No.13H1251
Product RangeAMPOWER Series
Technical Datasheet
Product RangeAMPOWER Series
Wire Size AWG Min-
Wire Size AWG Max00AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPOWER Series
Wire Size AWG Max
00AWG
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
-
Conductor Area CSA
-
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate