Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324581
Newark Part No.26R1514
Product RangePLASTI-GRIP Series
Technical Datasheet
1,353 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.313 |
10+ | $0.313 |
25+ | $0.313 |
50+ | $0.313 |
100+ | $0.313 |
500+ | $0.313 |
1000+ | $0.313 |
2500+ | $0.313 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324581
Newark Part No.26R1514
Product RangePLASTI-GRIP Series
Technical Datasheet
Product RangePLASTI-GRIP Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Conductor Area CSA6.64mm²
Wire Size AWG Max10AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Stud Size - Imperial6
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PLASTI-GRIP Series
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
6.64mm²
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability