Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No32510.
Newark Part No.28AC8675
Product RangePIDG Series
Technical Datasheet
2,093 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
500+ | $0.552 |
1000+ | $0.536 |
2500+ | $0.514 |
Price for:Each
Minimum: 500
Multiple: 500
$276.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No32510.
Newark Part No.28AC8675
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIDG Series
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Stud Size - Imperial
#8
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate