Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No325203
Newark Part No.13H1281
Product RangeAMPOWER Series
Technical Datasheet
275 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.250 |
10+ | $5.240 |
25+ | $5.240 |
50+ | $5.240 |
100+ | $5.240 |
250+ | $4.870 |
500+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No325203
Newark Part No.13H1281
Product RangeAMPOWER Series
Technical Datasheet
Product RangeAMPOWER Series
TerminationCrimp
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - Metric-
Stud Size - Imperial3/8"
Stud Size - Imperial0.375"
InsulationNon Insulated
Technical Specifications
Product Range
AMPOWER Series
Wire Size AWG Max
2AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
-
Stud Size - Imperial
0.375"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability