New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Lug Terminals
                      Print Page

                      325402

                      Lug Terminal, AMPOWER Series, Crimp, 00 AWG, 70 mm², Compression Lug, M8

                      AMP - TE CONNECTIVITY 325402
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No325402
                      Newark Part No.99M1123
                      Product RangeAMPOWER Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$24.080
                      5+$23.530
                      10+$23.130
                      25+$22.690
                      50+$22.210
                      100+$21.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No325402
                      Newark Part No.99M1123
                      Product RangeAMPOWER Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeAMPOWER Series
                      TerminationCrimp
                      Wire Size AWG Max00AWG
                      Conductor Area CSA70mm²
                      Terminal TypeCompression Lug
                      Stud Size - MetricM8
                      Stud Size - Imperial5/16"
                      Stud Size - Imperial5/16"
                      InsulationNon Insulated
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 325402 is a Spade Lug Terminal made of copper with electrodeposited tin plated finish. The AMPOWER series uninsulated crimp terminal comes with a standard closed barrel, straight orientation and angle. It accepts 2/0AWG wire and the electrodeposited tin plate meets MIL-T-10727 standard.

                      Applications

                      Defence, Military & Aerospace

                      Technical Specifications

                      Product Range

                      AMPOWER Series

                      Wire Size AWG Max

                      00AWG

                      Terminal Type

                      Compression Lug

                      Stud Size - Imperial

                      5/16"

                      Insulation

                      Non Insulated

                      Termination

                      Crimp

                      Conductor Area CSA

                      70mm²

                      Stud Size - Metric

                      M8

                      Stud Size - Imperial

                      5/16"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.