Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No326800
Newark Part No.98F4799
Product RangeAMPOWER Series
248 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 10+ | $7.360 |
| 25+ | $6.900 |
| 50+ | $6.570 |
| 100+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No326800
Newark Part No.98F4799
Product RangeAMPOWER Series
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max0AWG
Conductor Area CSA60mm²
Product RangeAMPOWER Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
0AWG
Product Range
AMPOWER Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
60mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability