Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No327639.
Newark Part No.28AC8707
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $3.940 |
| 100+ | $3.750 |
| 250+ | $3.520 |
| 500+ | $3.400 |
Price for:Each
Minimum: 50
Multiple: 50
$197.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No327639.
Newark Part No.28AC8707
Product RangePIDG Series
Technical Datasheet
Insulator ColourYellow
Product RangePIDG Series
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
22AWG
Conductor Area CSA
6.64mm²
SVHC
No SVHC (27-Jun-2018)
Product Range
PIDG Series
Wire Size AWG Max
10AWG
Insulator Material
Nylon (Polyamide)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate