Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No328142
Newark Part No.01H9601
Product RangeAMPOWER Series
Technical Datasheet
1,111 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.330 |
10+ | $4.330 |
25+ | $4.330 |
50+ | $4.330 |
100+ | $4.330 |
250+ | $4.330 |
500+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No328142
Newark Part No.01H9601
Product RangeAMPOWER Series
Technical Datasheet
Product RangeAMPOWER Series
TerminationCrimp
Wire Size AWG Max6AWG
Conductor Area CSA15mm²
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
Technical Specifications
Product Range
AMPOWER Series
Wire Size AWG Max
6AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
15mm²
Stud Size - Metric
M6
Insulation
Non Insulated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate