Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No33463
Newark Part No.99Y8430
Product RangeSOLISTRAND Series
1,164 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.935 |
10+ | $0.807 |
25+ | $0.764 |
50+ | $0.730 |
100+ | $0.598 |
500+ | $0.513 |
1000+ | $0.475 |
2500+ | $0.453 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No33463
Newark Part No.99Y8430
Product RangeSOLISTRAND Series
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
8AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
8mm²
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate