Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No33466
Newark Part No.57AC7876
Product RangeSOLISTRAND Series
Technical Datasheet
14,450 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.882 |
| 10+ | $0.781 |
| 25+ | $0.703 |
| 50+ | $0.646 |
| 100+ | $0.588 |
| 500+ | $0.522 |
| 1000+ | $0.472 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No33466
Newark Part No.57AC7876
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max6AWG
Conductor Area CSA15mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
33466 is a SOLISTRAND closed ring tongue terminal. It offers superior performance when terminating solid wire, stranded wire, or irregularly shaped conductors. SOLISTRAND is corrosion resistant, vibration resistant, and proudly features a tensile strength well within the limits of commercial and military specifications. Applications include material handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies, and instruments/control.
- Constructed of high conductivity copper, corrosion and vibration resistant
- Shorter barrel length is ideal for terminations in tight spaces
- Bell-mouth barrel entrance makes inserting wire easier and reduces installation time
- Voltage rating limited to applied wire rating
- UL listed/CSA approved
- Stud size is 5/16, M8
- 6AWG wire size, 8.33mm stud diameter
- 1.246inch length
- 170°C operating temperature
- Tin terminal plating material
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
6AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
15mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability