Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34067.
Newark Part No.15AC5567
Product RangePLASTI-GRIP Series
5,344 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.408 |
10+ | $0.335 |
25+ | $0.321 |
100+ | $0.312 |
500+ | $0.310 |
1000+ | $0.295 |
2500+ | $0.285 |
5000+ | $0.273 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34067.
Newark Part No.15AC5567
Product RangePLASTI-GRIP Series
Insulator ColourRed
Product RangePLASTI-GRIP Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Insulator MaterialPVC (Polyvinylchloride)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
SVHC
No SVHC (27-Jun-2018)
Product Range
PLASTI-GRIP Series
Wire Size AWG Max
16AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate