New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Spade Crimp Terminals
                      Print Page

                      34080.

                      Fork / Spade Tongue Terminal, PIDG Series, 22 AWG, 16 AWG, 1.42 mm², M3.5, #6

                      AMP - TE CONNECTIVITY 34080.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No34080.
                      Newark Part No.28AC8911
                      Product RangePIDG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,920 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      1+$0.365
                      10+$0.304
                      25+$0.269
                      100+$0.245
                      500+$0.229
                      1000+$0.218
                      2500+$0.208
                      5000+$0.199
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No34080.
                      Newark Part No.28AC8911
                      Product RangePIDG Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePIDG Series
                      Wire Size AWG Min22AWG
                      Wire Size (AWG)22AWG to 18AWG
                      Wire Size AWG Max16AWG
                      Conductor Area CSA1.42mm²
                      Stud Size - MetricM3.5
                      Stud Size - Imperial#6
                      Insulator MaterialNylon (Polyamide)
                      Insulator ColourRed
                      Terminal MaterialCopper
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 34080 is a Fork/Spade Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features red nylon insulator, crimp termination and accepts 22 to 16AWG wire.

                      • 300V Maximum voltage
                      • 105°C Operating temperature rating

                      Technical Specifications

                      Product Range

                      PIDG Series

                      Wire Size (AWG)

                      22AWG to 18AWG

                      Conductor Area CSA

                      1.42mm²

                      Stud Size - Imperial

                      #6

                      Insulator Colour

                      Red

                      SVHC

                      No SVHC (21-Jan-2025)

                      Wire Size AWG Min

                      22AWG

                      Wire Size AWG Max

                      16AWG

                      Stud Size - Metric

                      M3.5

                      Insulator Material

                      Nylon (Polyamide)

                      Terminal Material

                      Copper

                      Technical Docs (6)

                      Application Note EN

                      Manufacturer Catalogue EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.