Need more?
Quantity | Price |
---|---|
1+ | $0.588 |
10+ | $0.502 |
25+ | $0.449 |
100+ | $0.428 |
500+ | $0.373 |
1000+ | $0.336 |
2500+ | $0.326 |
5000+ | $0.314 |
Product Information
Product Overview
The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 600V Operating voltage
- 105°C Rated temperature
Applications
HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control
Technical Specifications
M10
3/8"
2mm²
Blue
No SVHC (21-Jan-2025)
3/8"
14AWG
PLASTI-GRIP Series
Vinyl
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate